PEEL20V8JL-15 vs PALCE20V8H-25JC feature comparison

PEEL20V8JL-15 Integrated Circuit Technology Corp

Buy Now Datasheet

PALCE20V8H-25JC AMD

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEGRATED CIRCUIT TECHNOLOGY CORP ADVANCED MICRO DEVICES INC
Part Package Code QLCC QLCC
Package Description QCCJ, LDCC28,.5SQ QCCJ, LDCC28,.5SQ
Pin Count 28 28
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature 8 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK PROGRAMMABLE OUTPUT POLARITY; 8 MACROCELLS; REGISTER PRELOAD; SHARED INPUT/CLOCK; 1 EXTERNAL CLOCK
Architecture PAL-TYPE PAL-TYPE
Clock Frequency-Max 45.5 MHz 37 MHz
JESD-30 Code S-PQCC-J28 S-PQCC-J28
JESD-609 Code e0 e0
Length 11.5062 mm 11.5062 mm
Number of Dedicated Inputs 12 12
Number of I/O Lines 8 8
Number of Inputs 20 20
Number of Outputs 8 8
Number of Product Terms 64 64
Number of Terminals 28 28
Operating Temperature-Max 70 °C 75 °C
Operating Temperature-Min
Organization 12 DEDICATED INPUTS, 8 I/O 12 DEDICATED INPUTS, 8 I/O
Output Function MACROCELL MACROCELL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Equivalence Code LDCC28,.5SQ LDCC28,.5SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Programmable Logic Type EE PLD EE PLD
Propagation Delay 15 ns 25 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.369 mm 4.57 mm
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL EXTENDED
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 11.5062 mm 11.5062 mm
Base Number Matches 1 2

Compare PEEL20V8JL-15 with alternatives

Compare PALCE20V8H-25JC with alternatives