PEEL20V8JL-15
vs
GAL20V8AS-25QC3J
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTEGRATED CIRCUIT TECHNOLOGY CORP
STMICROELECTRONICS
Part Package Code
QLCC
Package Description
QCCJ, LDCC28,.5SQ
Pin Count
28
Reach Compliance Code
unknown
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
8 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK
Architecture
PAL-TYPE
PAL-TYPE
Clock Frequency-Max
45.5 MHz
28.5 MHz
JESD-30 Code
S-PQCC-J28
S-PQCC-J28
JESD-609 Code
e0
e0
Length
11.5062 mm
Number of Dedicated Inputs
12
Number of I/O Lines
8
Number of Inputs
20
20
Number of Outputs
8
8
Number of Product Terms
64
64
Number of Terminals
28
28
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Organization
12 DEDICATED INPUTS, 8 I/O
Output Function
MACROCELL
MACROCELL
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
QCCJ
Package Equivalence Code
LDCC28,.5SQ
LDCC28,.5SQ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Programmable Logic Type
EE PLD
EE PLD
Propagation Delay
15 ns
25 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.369 mm
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
TIN LEAD
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Width
11.5062 mm
Base Number Matches
1
1
Compare PEEL20V8JL-15 with alternatives
Compare GAL20V8AS-25QC3J with alternatives