PE-68801 vs TLA-3M103-T feature comparison

PE-68801 Pulse Electronics Corporation

Buy Now Datasheet

TLA-3M103-T TDK Corporation

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer PULSE ELECTRONICS CORP TDK CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Application ETHERNET LAN; 10 BASE-T
ET Product-Min 1.8 V-us
Height 2.39 mm 5.95 mm
Isolation Voltage 2000 V 1500 V
Length 13.46 mm 25.7 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Packing Method TUBE TAPE & REEL
Primary Inductance 75 µH
Pulse Rise Time-Max 3 ns
Surface Mount YES YES
Transformer Type DATACOM TRANSFORMER DATACOM TRANSFORMER
Turns Ratio (Np:Ns) 1:1 1CT:1CT; 1CT:1CT
Width 8.63 mm 9.5 mm
Base Number Matches 1 1
Additional Feature HEIGHT DIMENSION INCLUDES TERMINAL ALSO; COMMON MODE CHOKE AVAILABLE

Compare PE-68801 with alternatives

Compare TLA-3M103-T with alternatives