PE-68801 vs PA0173 feature comparison

PE-68801 Pulse Electronics Corporation

Buy Now Datasheet

PA0173 Pulse Electronics Corporation

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer PULSE ELECTRONICS CORP PULSE ELECTRONICS CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Application ETHERNET GATE DRIVE
ET Product-Min 1.8 V-us 17.2 V-us
Height 2.39 mm 4.06 mm
Isolation Voltage 2000 V 1500 V
Length 13.46 mm 11.68 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Operating Temperature-Max 70 °C 130 °C
Operating Temperature-Min -40 °C
Packing Method TUBE TUBE
Primary Inductance 75 µH 980 µH
Pulse Rise Time-Max 3 ns
Surface Mount YES YES
Transformer Type DATACOM TRANSFORMER PULSE TRANSFORMER
Turns Ratio (Np:Ns) 1:1 1:1:1
Width 8.63 mm 8.64 mm
Base Number Matches 1 1
Additional Feature LENGTH AND BREADTH AND HEIGHT DIMENSION INCLUDES TERMINAL ALSO

Compare PE-68801 with alternatives

Compare PA0173 with alternatives