TLA-3M103-T vs EPE6233S feature comparison

TLA-3M103-T TDK Corporation

Buy Now Datasheet

EPE6233S PCA Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TDK CORP PCA ELECTRONICS INC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Additional Feature HEIGHT DIMENSION INCLUDES TERMINAL ALSO; COMMON MODE CHOKE AVAILABLE DESIGNED FOR USE WITH NATIONAL DP83907; DP83924A
Application LAN; 10 BASE-T LAN; 10 BASE-T
Height 5.95 mm
Isolation Voltage 1500 V
Length 25.7 mm
Mounting Feature SURFACE MOUNT
Number of Functions 1 4
Operating Temperature-Max 70 °C
Operating Temperature-Min
Packing Method TAPE & REEL
Surface Mount YES
Transformer Type DATACOM TRANSFORMER DATACOM TRANSFORMER
Turns Ratio (Np:Ns) 1CT:1CT; 1CT:1CT 1CT:2CT; 1CT:1CT
Width 9.5 mm
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn/Pb)

Compare TLA-3M103-T with alternatives

Compare EPE6233S with alternatives