PE-53911T
vs
P0469
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
PULSE ELECTRONICS CORP
PULSE ELECTRONICS CORP
Package Description
SURFACE MOUNT PACKAGE-4
SURFACE MOUNT PACKAGE-4
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Approvals
VDE
DC Resistance-Max
0.06 Ω
0.01 Ω
Filter Type
DATA LINE FILTER
DATA LINE FILTER
Height
8.89 mm
12.7 mm
Inductance
900 µH
630 µH
Length
16.38 mm
30.99 mm
Mounting Type
SURFACE MOUNT
SURFACE MOUNT
Number of Functions
2
2
Number of Terminals
4
4
Operating Temperature-Max
130 °C
120 °C
Operating Temperature-Min
-40 °C
-40 °C
Packing Method
TAPE AND REEL
Rated Current
1.5 A
11.6 A
Rated Voltage
250 V
Width
14.22 mm
25.4 mm
Base Number Matches
1
4
Pbfree Code
No
Rohs Code
No
Samacsys Manufacturer
Pulse Electronics
Samacsys Modified On
2020-03-11 07:38:39
Category CO2 Kg
6.59
Compliance Temperature Grade
Industrial: -40C to +120C
Candidate List Date
2012-12-19
Conflict Mineral Status
DRC Conflict Free Undeterminable
Conflict Mineral Status Source
Conflict Minerals Statement
Compare PE-53911T with alternatives
Compare P0469 with alternatives