PE-53911T vs EPZ3012G-LF feature comparison

PE-53911T Pulse Electronics Corporation

Buy Now Datasheet

EPZ3012G-LF PCA Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer PULSE ELECTRONICS CORP PCA ELECTRONICS INC
Package Description SURFACE MOUNT PACKAGE-4
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Approvals VDE
DC Resistance-Max 0.06 Ω 0.014 Ω
Filter Type DATA LINE FILTER DATA LINE FILTER
Height 8.89 mm 12.7 mm
Inductance 900 µH 809 µH
Length 16.38 mm 30.99 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 2 2
Number of Terminals 4
Operating Temperature-Max 130 °C
Operating Temperature-Min -40 °C
Packing Method TAPE AND REEL TUBE
Rated Current 1.5 A 9.7 A
Rated Voltage 250 V
Width 14.22 mm
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes

Compare PE-53911T with alternatives

Compare EPZ3012G-LF with alternatives