P0469 vs EPZ3012G-LF feature comparison

P0469 Pulse Electronics Corporation

Buy Now Datasheet

EPZ3012G-LF PCA Electronics Inc

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer PULSE ELECTRONICS CORP PCA ELECTRONICS INC
Package Description SURFACE MOUNT PACKAGE-4
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Samacsys Manufacturer Pulse Electronics
DC Resistance-Max 0.01 Ω 0.014 Ω
Filter Type DATA LINE FILTER DATA LINE FILTER
Height 12.7 mm 12.7 mm
Inductance 630 µH 809 µH
Length 30.99 mm 30.99 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 2 2
Number of Terminals 4
Operating Temperature-Max 120 °C
Operating Temperature-Min -40 °C
Rated Current 11.6 A 9.7 A
Width 25.4 mm
Base Number Matches 1 1
Packing Method TUBE

Compare P0469 with alternatives

Compare EPZ3012G-LF with alternatives