PDZ5.6B
vs
PDZ5.6B,115
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
PHILIPS SEMICONDUCTORS
|
NXP SEMICONDUCTORS
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Configuration |
SINGLE
|
SINGLE
|
Diode Type |
ZENER DIODE
|
ZENER DIODE
|
JESD-609 Code |
e0
|
e3
|
Number of Elements |
1
|
1
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Power Dissipation-Max |
0.25 W
|
0.4 W
|
Reference Voltage-Nom |
5.6 V
|
5.6 V
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
TIN
|
Working Test Current |
5 mA
|
5 mA
|
Base Number Matches |
4
|
2
|
Part Package Code |
|
SOD
|
Package Description |
|
PLASTIC, SMD, UMD2, SC-76, 2 PIN
|
Pin Count |
|
2
|
Manufacturer Package Code |
|
SOD323
|
Diode Element Material |
|
SILICON
|
JESD-30 Code |
|
R-PDSO-G2
|
Moisture Sensitivity Level |
|
1
|
Number of Terminals |
|
2
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
|
260
|
Polarity |
|
UNIDIRECTIONAL
|
Qualification Status |
|
Not Qualified
|
Reverse Current-Max |
|
1 µA
|
Technology |
|
ZENER
|
Terminal Form |
|
GULL WING
|
Terminal Position |
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
Voltage Temp Coeff-Max |
|
1.9 mV/°C
|
Voltage Tol-Max |
|
2.23%
|
|
|
|
Compare PDZ5.6B,115 with alternatives
-
PDZ5.6B,115 vs PDZ5.6B-T
-
PDZ5.6B,115 vs PDZ5.6BT/R
-
PDZ5.6B,115 vs PDZ10B
-
PDZ5.6B,115 vs BZX284-C10
-
PDZ5.6B,115 vs BZX284-C15
-
PDZ5.6B,115 vs PDZ20B
-
PDZ5.6B,115 vs PZU10B
-
PDZ5.6B,115 vs PZU15B,115
-
PDZ5.6B,115 vs BZX384-C15