Part Details for PDZ5.6B by Philips Semiconductors
Overview of PDZ5.6B by Philips Semiconductors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for PDZ5.6B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 45 | 5700 |
|
$0.0225 / $0.1125 | Buy Now |
|
Bristol Electronics | 2200 |
|
RFQ | ||
|
Chip 1 Exchange | INSTOCK | 13090 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 13090 |
|
RFQ |
Part Details for PDZ5.6B
PDZ5.6B CAD Models
PDZ5.6B Part Data Attributes
|
PDZ5.6B
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PDZ5.6B
Philips Semiconductors
Zener Diode, 5.6V V(Z), 0.25W,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Power Dissipation-Max | 0.25 W | |
Reference Voltage-Nom | 5.6 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Working Test Current | 5 mA |