PDZ5.6B,115
vs
PZU15B,115
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
NEXPERIA
NEXPERIA
Part Package Code
SOD
SOD
Package Description
PLASTIC, SMD, UMD2, SC-76, 2 PIN
PLASTIC, SC-90, 2 PIN
Pin Count
2
2
Manufacturer Package Code
SOD323
SOD323F
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Date Of Intro
1997-09-08
2017-02-01
Samacsys Manufacturer
Nexperia
Nexperia
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JESD-30 Code
R-PDSO-G2
R-PDSO-F2
JESD-609 Code
e3
e3
Moisture Sensitivity Level
1
1
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.4 W
0.31 W
Qualification Status
Not Qualified
Reference Standard
IEC-60134
AEC-Q101; IEC-60134
Reference Voltage-Nom
5.6 V
15 V
Reverse Current-Max
1 µA
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Finish
TIN
TIN
Terminal Form
GULL WING
FLAT
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Voltage Temp Coeff-Max
1.9 mV/°C
Voltage Tol-Max
2.23%
5%
Working Test Current
5 mA
5 mA
Base Number Matches
2
2
Operating Temperature-Min
-65 °C
Compare PDZ5.6B,115 with alternatives
PDZ5.6B,115 vs PDZ5.6B/G
PDZ5.6B,115 vs PDZ5.6B/T1
PDZ5.6B,115 vs PDZ5.6B,145
PDZ5.6B,115 vs PDZ5.6B/A
PDZ5.6B,115 vs PDZ5.6BZ,115
PDZ5.6B,115 vs PDZ5.6BF
PDZ5.6B,115 vs PDZ5.6BZ
PDZ5.6B,115 vs PDZ5.6B/DG
PDZ5.6B,115 vs 934058416115
Compare PZU15B,115 with alternatives
PZU15B,115 vs PZU15B
PZU15B,115 vs BZM55C10-TP
PZU15B,115 vs BZX284-C3V6
PZU15B,115 vs BZX384-C10,115
PZU15B,115 vs BZM55C20
PZU15B,115 vs BZT52C15S-7-F
PZU15B,115 vs MM3Z15VT1
PZU15B,115 vs BZX384C15-HE3-08
PZU15B,115 vs PZU10B