PDU-1032H-15MC4
vs
PDU1032H-15M
feature comparison
Pbfree Code |
No
|
Yes
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
DATA DELAY DEVICES INC
|
DATA DELAY DEVICES INC
|
Package Description |
SOP,
|
DIP,
|
Reach Compliance Code |
compliant
|
compliant
|
Additional Feature |
MEETS MIL-D-23859; TEMP. COEFF. SPECIFIED OVER 0 TO 70 DEG. CEL.
|
|
Family |
10H
|
|
JESD-30 Code |
R-XDSO-G24
|
R-XDIP-T14
|
Length |
32.512 mm
|
41.91 mm
|
Logic IC Type |
ACTIVE DELAY LINE
|
ACTIVE DELAY LINE
|
Number of Functions |
1
|
1
|
Number of Taps/Steps |
31
|
31
|
Number of Terminals |
24
|
14
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Output Characteristics |
OPEN-EMITTER
|
OPEN-EMITTER
|
Output Polarity |
TRUE
|
TRUE
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Code |
SOP
|
DIP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
IN-LINE
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Programmable Delay Line |
YES
|
YES
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
7.112 mm
|
8.636 mm
|
Surface Mount |
YES
|
NO
|
Technology |
ECL
|
ECL
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Form |
GULL WING
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Base Number Matches |
1
|
1
|
Part Package Code |
|
DIP
|
Pin Count |
|
32/14
|
HTS Code |
|
8542.39.00.01
|
Package Equivalence Code |
|
DIP32,.3
|
Total Delay-Nom (td) |
|
465 ns
|
Width |
|
7.62 mm
|
|
|
|
Compare PDU-1032H-15MC4 with alternatives
Compare PDU1032H-15M with alternatives