PDU1032H-15M vs PDU1032H-15MC4 feature comparison

PDU1032H-15M Data Delay Devices Inc

Buy Now Datasheet

PDU1032H-15MC4 Data Delay Devices Inc

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer DATA DELAY DEVICES INC DATA DELAY DEVICES INC
Part Package Code DIP SOIC
Package Description DIP, SMD-10
Pin Count 32/14 10
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-XDIP-T14 R-CDSO-G40
Length 41.91 mm 32.512 mm
Logic IC Type ACTIVE DELAY LINE ACTIVE DELAY LINE
Number of Functions 1 1
Number of Taps/Steps 31 31
Number of Terminals 14 40
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Characteristics OPEN-EMITTER OPEN-EMITTER
Output Polarity TRUE TRUE
Package Body Material UNSPECIFIED CERAMIC, METAL-SEALED COFIRED
Package Code DIP SOP
Package Equivalence Code DIP32,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Programmable Delay Line YES YES
Qualification Status Not Qualified Not Qualified
Seated Height-Max 8.636 mm 7.112 mm
Surface Mount NO YES
Technology ECL ECL
Temperature Grade MILITARY MILITARY
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Total Delay-Nom (td) 465 ns 465 ns
Width 7.62 mm
Base Number Matches 1 1

Compare PDU1032H-15M with alternatives

Compare PDU1032H-15MC4 with alternatives