PDU-1032H-15MC4
Data Delay Devices Inc
Description: ACTIVE DELAY LINE, TRUE OUTPUT, DSO24

Overview of PDU-1032H-15MC4 by Data Delay Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
G800MR591032HR Amphenol Communications Solutions Board mount - Header Plug - Pin Header 2.54mm Pitch STR SMT,2x5Pin,Matte Tin,LCP,6.0mm*2.54mm_7.5mm,Color-Black
G800LQ591032HR Amphenol Communications Solutions Board mount - Header Plug - Pin Header 2.54mm Pitch Vertical,2x5Pin,Matte TIN,LCP,6.0mm*2.5mm*3.0mm

CAD Models for PDU-1032H-15MC4 by Data Delay Devices Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PDU-1032H-15MC4 by Data Delay Devices Inc

PDU-1032H-15MC4
Data Delay Devices Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
DATA DELAY DEVICES INC
Package Description
SOP,
Reach Compliance Code
compliant
Additional Feature
MEETS MIL-D-23859; TEMP. COEFF. SPECIFIED OVER 0 TO 70 DEG. CEL.
Family
10H
JESD-30 Code
R-XDSO-G24
Length
32.512 mm
Logic IC Type
ACTIVE DELAY LINE
Number of Functions
1
Number of Taps/Steps
31
Number of Terminals
24
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
OPEN-EMITTER
Output Polarity
TRUE
Package Body Material
UNSPECIFIED
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Programmable Delay Line
YES
Qualification Status
Not Qualified
Seated Height-Max
7.112 mm
Surface Mount
YES
Technology
ECL
Temperature Grade
MILITARY
Terminal Form
GULL WING
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. PDU-1032H-15MC4
    Data Delay Devices Inc
    ACTIVE DELAY LINE, TRUE OUTPUT, DSO24
    VS

Alternate Parts for PDU-1032H-15MC4

This table gives cross-reference parts and alternative options found for PDU-1032H-15MC4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDU-1032H-15MC4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PDU-1032H-12MC4 ACTIVE DELAY LINE, TRUE OUTPUT, DSO24 Data Delay Devices Inc PDU-1032H-15MC4 vs PDU-1032H-12MC4
Part Number Description Manufacturer Compare
PDU1032H-12M Active Delay Line, Programmable, 1-Func, 31-Tap, True Output, ECL, DIP-32/14 Data Delay Devices Inc PDU-1032H-15MC4 vs PDU1032H-12M
PDU-1032H-12 Active Delay Line, Programmable, 1-Func, 31-Tap, True Output, ECL, DIP-32/14 Data Delay Devices Inc PDU-1032H-15MC4 vs PDU-1032H-12
PDU10256H-8MC5 Active Delay Line, Programmable, 1-Func, 255-Tap, True Output, ECL, SMD-40 Data Delay Devices Inc PDU-1032H-15MC4 vs PDU10256H-8MC5
PDU-1032H-15M ACTIVE DELAY LINE, TRUE OUTPUT, DIP14, LOW PROFILE, DIP-32/14 Data Delay Devices Inc PDU-1032H-15MC4 vs PDU-1032H-15M
PDU1032H-1 ACTIVE DELAY LINE, TRUE OUTPUT, DIP14, DIP-32/14 Data Delay Devices Inc PDU-1032H-15MC4 vs PDU1032H-1
PDU1032H-15M Active Delay Line, Programmable, 1-Func, 31-Tap, True Output, ECL, DIP-32/14 Data Delay Devices Inc PDU-1032H-15MC4 vs PDU1032H-15M
PDU1032H-12 ACTIVE DELAY LINE, TRUE OUTPUT, DIP14, DIP-32/14 Data Delay Devices Inc PDU-1032H-15MC4 vs PDU1032H-12
PDU-1032H-15 Active Delay Line, Programmable, 1-Func, 31-Tap, True Output, ECL, DIP-32/14 Data Delay Devices Inc PDU-1032H-15MC4 vs PDU-1032H-15
PDU1032H-15MC4 Active Delay Line, Programmable, 1-Func, 31-Tap, True Output, ECL, CDSO40, SMD-10 Data Delay Devices Inc PDU-1032H-15MC4 vs PDU1032H-15MC4
PDU-1032H-0.5 ACTIVE DELAY LINE, TRUE OUTPUT, PDIP14, LOW PROFILE, DIP-32/14 Data Delay Devices Inc PDU-1032H-15MC4 vs PDU-1032H-0.5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PDU-1032H-15MC4 by Data Delay Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PDU-1032H-15MC4 by Data Delay Devices Inc

  • Please alert me when PDU-1032H-15MC4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PDU-1032H-15MC4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PDU-1032H-15MC4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PDU-1032H-15MC4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PDU-1032H-15MC4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PDU-1032H-15MC4 by Data Delay Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: