PD2401 vs DP2610 feature comparison

PD2401 IXYS Integrated Circuits Division

Buy Now Datasheet

DP2610 International Rectifier

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer IXYS INTEGRATED CIRCUITS DIVISION INTERNATIONAL RECTIFIER CORP
Reach Compliance Code unknown compliant
HTS Code 8541.40.95.00 8541.40.95.00
Additional Feature CMOS COMPATIBLE, UL RECOGNIZED, ZERO VOLTAGE CROSSING
Configuration SINGLE SINGLE
Control Voltage 0.9 V
Forward Current-Max 0.1 A
Input Type DC
Isolation Voltage-Max 3750 V 4000 V
JESD-609 Code e3 e0
Number of Elements 1 1
On-State Current-Max 1 A 1 A
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Optoelectronic Device Type TRIGGER OUTPUT SSR TRIGGER OUTPUT SSR
Output Circuit Type Back to Back SCR
Overall Height 3 mm
Overall Length 19 mm
Terminal Finish Matte Tin (Sn) Tin/Lead (Sn/Pb)
Base Number Matches 3 2
Package Description MR2, 4 PIN

Compare PD2401 with alternatives

Compare DP2610 with alternatives