DP2610 vs PD2401S feature comparison

DP2610 Thomson Consumer Electronics

Buy Now Datasheet

PD2401S IXYS Integrated Circuits Division

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer THOMSON CONSUMER ELECTRONICS IXYS INTEGRATED CIRCUITS DIVISION
Reach Compliance Code unknown unknown
HTS Code 8541.40.95.00 8541.40.95.00
Base Number Matches 4 2
Additional Feature UL RECOGNIZED, CMOS COMPATIBLE, WITH ZERO CROSSOVER CIRCUIT
Configuration SINGLE
Control Current 0.002 A
Control Voltage 0.9 V
Forward Current-Max 0.05 A
Input Type DC
Isolation Voltage-Max 3750 V
Number of Elements 1
On-State Current-Max 1 A
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Optoelectronic Device Type TRIGGER OUTPUT SSR
Output Circuit Type Back to Back SCR
Overall Length 19 mm

Compare PD2401S with alternatives