PCT2.2/20BLKLF
vs
NTC-P225K20TRB2
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NEMCO ELECTRONICS CORP
NIC COMPONENTS CORP
Package Description
, 1411
, 1411
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Capacitance
2.2 µF
2.2 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
TANTALUM (DRY/SOLID)
ESR
6000 mΩ
Height
1.2 mm
1.2 mm
JESD-609 Code
e3
e0
Length
3.5 mm
3.5 mm
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
TR
TR
Polarity
POLARIZED
POLARIZED
Positive Tolerance
10%
10%
Rated (DC) Voltage (URdc)
20 V
20 V
Series
PCT(20 VOLT)LP
NTC-P
Size Code
1411
1411
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Width
2.8 mm
2.8 mm
Base Number Matches
1
1
Custom Capabilities
Size B2 In Development Contact NIC
Manufacturer Series
NTC-P
Compare PCT2.2/20BLKLF with alternatives
Compare NTC-P225K20TRB2 with alternatives