NTC-P225K20TRB2 vs TMCUB1D225KTRF feature comparison

NTC-P225K20TRB2 NIC Components Corp

Buy Now Datasheet

TMCUB1D225KTRF Hitachi Chemical Co America Ltd

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer NIC COMPONENTS CORP HOLY STONE POLYTECH CO LTD
Package Description , 1411 , 1411
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 2.2 µF 2.2 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Custom Capabilities Size B2 In Development Contact NIC
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
Height 1.2 mm
JESD-609 Code e0
Length 3.5 mm
Manufacturer Series NTC-P TMCU
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT
Packing Method TR TAPE
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 20 V 20 V
Series NTC-P
Size Code 1411 1411
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Width 2.8 mm
Base Number Matches 1 3
Pbfree Code Yes
HTS Code 8532.21.00.50
Mounting Feature SURFACE MOUNT
Package Shape RECTANGULAR PACKAGE
Surface Mount YES
Tan Delta 0.06
Terminal Shape J BEND

Compare NTC-P225K20TRB2 with alternatives