Part Details for NTC-P225K20TRB2 by NIC Components Corp
Overview of NTC-P225K20TRB2 by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTC-P225K20TRB2
NTC-P225K20TRB2 CAD Models
NTC-P225K20TRB2 Part Data Attributes
|
NTC-P225K20TRB2
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTC-P225K20TRB2
NIC Components Corp
Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 2.2uF, 1411
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Custom Capabilities | Size B2 In Development Contact NIC | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.2 mm | |
JESD-609 Code | e0 | |
Length | 3.5 mm | |
Manufacturer Series | NTC-P | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Series | NTC-P | |
Size Code | 1411 | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Width | 2.8 mm |
Alternate Parts for NTC-P225K20TRB2
This table gives cross-reference parts and alternative options found for NTC-P225K20TRB2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTC-P225K20TRB2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAJT225K020B | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 2.2uF, SURFACE MOUNT, 1411, CHIP | Kyocera AVX Components | NTC-P225K20TRB2 vs TAJT225K020B |
TAJT225K020BNJV | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 2.2uF, 1411, | Kyocera AVX Components | NTC-P225K20TRB2 vs TAJT225K020BNJV |
TAJT225K020A | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 2.2uF, SURFACE MOUNT, 1411, CHIP | Kyocera AVX Components | NTC-P225K20TRB2 vs TAJT225K020A |
TAJT225K020PNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | NTC-P225K20TRB2 vs TAJT225K020PNJ |
301200110C225DK | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 2.2uF, 1411, | Kyocera AVX Components | NTC-P225K20TRB2 vs 301200110C225DK |
TAJT225K020ESALAT3 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 2.2uF, 1411, | Kyocera AVX Components | NTC-P225K20TRB2 vs TAJT225K020ESALAT3 |
TMCUB1D225KTRF | Tantalum Capacitor, Tantalum (dry/solid), | Vishay Intertechnologies | NTC-P225K20TRB2 vs TMCUB1D225KTRF |
301200120B225DK | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 2.2uF, 1411, | Kyocera AVX Components | NTC-P225K20TRB2 vs 301200120B225DK |
TAJT225K020ESA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | NTC-P225K20TRB2 vs TAJT225K020ESA |
TAJT225K020ESALAT2 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 2.2uF, 1411, | Kyocera AVX Components | NTC-P225K20TRB2 vs TAJT225K020ESALAT2 |