PCD0703MT220 vs NPI73C220MTRF feature comparison

PCD0703MT220 Viking Tech Corp

Buy Now Datasheet

NPI73C220MTRF NIC Components Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VIKING TECH CORP NIC COMPONENTS CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Case/Size Code 3128 3128
Construction Rectangular Rectangular
DC Resistance 0.129 Ω 0.129 Ω
Inductance-Nom (L) 22 µH 22 µH
Inductor Application POWER INDUCTOR POWER INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Height 3.5 mm 3.5 mm
Package Length 7.8 mm 7.8 mm
Package Style SMT SMT
Package Width 7 mm 7 mm
Packing Method TR, 13 Inch TR, 13 Inch
Rated Current-Max 1.07 A 1.07 A
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Special Feature PACKAGING AVAILABLE IN 7 INCH ALSO
Surface Mount YES YES
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape ONE SURFACE ONE SURFACE
Test Frequency 0.001 MHz 0.001 MHz
Tolerance 20% 20%
Base Number Matches 2 1
Pbfree Code Yes
Package Description 3128
Factory Lead Time 16 Weeks
JESD-609 Code e3
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier

Compare PCD0703MT220 with alternatives

Compare NPI73C220MTRF with alternatives