PCB2032U
vs
X76F200W-2
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Contact Manufacturer
Ihs Manufacturer
NXP SEMICONDUCTORS
IC MICROSYSTEMS SDN BHD
Part Package Code
DIE
WAFER
Package Description
,
DIE,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.51
8542.32.00.51
Additional Feature
10K ERASE/WRITE CYCLES MIN; DATA RETENTION 10 YEARS MIN
Clock Frequency-Max (fCLK)
0.052 MHz
Data Retention Time-Min
10
JESD-30 Code
X-XUUC-N
X-XUUC-N
Memory Density
2048 bit
2048 bit
Memory IC Type
EEPROM
FLASH
Memory Width
8
8
Number of Functions
1
1
Number of Words
256 words
256 words
Number of Words Code
256
256
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
256X8
256X8
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Shape
UNSPECIFIED
UNSPECIFIED
Package Style
UNCASED CHIP
UNCASED CHIP
Parallel/Serial
SERIAL
SERIAL
Qualification Status
Not Qualified
Not Qualified
Serial Bus Type
I2C
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
2 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Form
NO LEAD
NO LEAD
Terminal Position
UPPER
UPPER
Write Cycle Time-Max (tWC)
2.5 ms
10 ms
Base Number Matches
2
1
Pbfree Code
No
Rohs Code
No
JESD-609 Code
e0
Package Code
DIE
Programming Voltage
2.2 V
Terminal Finish
TIN LEAD
Type
NOR TYPE
Compare PCB2032U with alternatives
Compare X76F200W-2 with alternatives