X76F200W-2 vs ST14C02C-W4 feature comparison

X76F200W-2 IC Microsystems Sdn Bhd

Buy Now Datasheet

ST14C02C-W4 STMicroelectronics

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer IC MICROSYSTEMS SDN BHD STMICROELECTRONICS
Part Package Code WAFER WAFER
Package Description DIE, ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
JESD-30 Code X-XUUC-N X-XUUC-N
JESD-609 Code e0
Memory Density 2048 bit 2048 bit
Memory IC Type FLASH EEPROM
Memory Width 8 8
Number of Functions 1 1
Number of Words 256 words 256 words
Number of Words Code 256 256
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 256X8 256X8
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DIE
Package Shape UNSPECIFIED UNSPECIFIED
Package Style UNCASED CHIP UNCASED CHIP
Parallel/Serial SERIAL SERIAL
Programming Voltage 2.2 V
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 2 V 3 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form NO LEAD NO LEAD
Terminal Position UPPER UPPER
Type NOR TYPE
Write Cycle Time-Max (tWC) 10 ms 10 ms
Base Number Matches 1 1
Clock Frequency-Max (fCLK) 0.1 MHz
Serial Bus Type I2C

Compare X76F200W-2 with alternatives

Compare ST14C02C-W4 with alternatives