X76F200W-2 vs SLE4432C feature comparison

X76F200W-2 IC Microsystems Sdn Bhd

Buy Now Datasheet

SLE4432C Siemens

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Contact Manufacturer Transferred
Ihs Manufacturer IC MICROSYSTEMS SDN BHD SIEMENS A G
Part Package Code WAFER DIE
Package Description DIE, DIE,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
JESD-30 Code X-XUUC-N R-XUUC-N
JESD-609 Code e0
Memory Density 2048 bit 2048 bit
Memory IC Type FLASH EEPROM
Memory Width 8 8
Number of Functions 1 1
Number of Words 256 words 256 words
Number of Words Code 256 256
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 80 °C
Operating Temperature-Min -35 °C
Organization 256X8 256X8
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DIE DIE
Package Shape UNSPECIFIED RECTANGULAR
Package Style UNCASED CHIP UNCASED CHIP
Parallel/Serial SERIAL SERIAL
Programming Voltage 2.2 V
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 2 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL EXTENDED
Terminal Finish TIN LEAD
Terminal Form NO LEAD NO LEAD
Terminal Position UPPER UPPER
Type NOR TYPE
Write Cycle Time-Max (tWC) 10 ms
Base Number Matches 1 2
Additional Feature DATA RETENTION => 10 YEARS; ENDURANCE =>100K WRITE/ERASE CYCLES
Data Retention Time-Min 10
Endurance 100000 Write/Erase Cycles
Serial Bus Type I2C

Compare X76F200W-2 with alternatives

Compare SLE4432C with alternatives