PCA9633BS,118 vs PCA9633PW,118 feature comparison

PCA9633BS,118 NXP Semiconductors

Buy Now Datasheet

PCA9633PW,118 NXP Semiconductors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NXP SEMICONDUCTORS NXP SEMICONDUCTORS
Part Package Code QFN TSSOP
Package Description HVQCCN, LCC16,.16SQ,25 4.40 MM, PLASTIC, MO-153, SOT403-1, TSSOP-16
Pin Count 16 16
Manufacturer Package Code SOT629-1 SOT403-1
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Data Input Mode SERIAL SERIAL
Interface IC Type LED DISPLAY DRIVER LED DISPLAY DRIVER
JESD-30 Code S-PQCC-N16 R-PDSO-G16
JESD-609 Code e4 e4
Length 4 mm 5 mm
Moisture Sensitivity Level 1 1
Multiplexed Display Capability NO NO
Number of Functions 1 1
Number of Segments 4 4
Number of Terminals 16 16
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVQCCN TSSOP
Package Equivalence Code LCC16,.16SQ,25 TSSOP16,.25
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1 mm 1.1 mm
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 2.3 V 2.3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position QUAD DUAL
Time@Peak Reflow Temperature-Max (s) 40 30
Width 4 mm 4.4 mm
fmax-Min 1 MHz 1 MHz
Base Number Matches 1 1
Factory Lead Time 16 Weeks
Samacsys Manufacturer NXP

Compare PCA9633BS,118 with alternatives

Compare PCA9633PW,118 with alternatives