PC8641DMGH1500HC vs MC8641DVU1333HC feature comparison

PC8641DMGH1500HC Teledyne e2v

Buy Now Datasheet

MC8641DVU1333HC Freescale Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer TELEDYNE E2V (UK) LTD FREESCALE SEMICONDUCTOR INC
Part Package Code BGA BGA
Package Description BGA, BGA,
Pin Count 1023 1023
Reach Compliance Code compliant unknown
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 16
Bit Size 32 32
Boundary Scan YES YES
Clock Frequency-Max 166.66 MHz 166.66 MHz
External Data Bus Width 64
Format FLOATING POINT FLOATING POINT
Integrated Cache YES YES
JESD-30 Code S-CBGA-B1023 S-CBGA-B1023
Length 33 mm 33 mm
Low Power Mode YES YES
Number of Terminals 1023 1023
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code BGA BGA
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Seated Height-Max 2.97 mm 2.77 mm
Speed 1500 MHz 1333 MHz
Supply Voltage-Max 1.1 V 1.1 V
Supply Voltage-Min 1 V 1 V
Supply Voltage-Nom 1.05 V 1.05 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Width 33 mm 33 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR MICROPROCESSOR
Base Number Matches 1 1
Qualification Status Not Qualified

Compare PC8641DMGH1500HC with alternatives

Compare MC8641DVU1333HC with alternatives