There are no models available for this part yet.
Overview of PC8641DMGH1500HC by Teledyne e2v
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for PC8641DMGH1500HC by Teledyne e2v
Part Data Attributes for PC8641DMGH1500HC by Teledyne e2v
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TELEDYNE E2V (UK) LTD
|
Part Package Code
|
BGA
|
Package Description
|
BGA,
|
Pin Count
|
1023
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
3A991.A.2
|
HTS Code
|
8542.31.00.01
|
Address Bus Width
|
|
Bit Size
|
32
|
Boundary Scan
|
YES
|
Clock Frequency-Max
|
166.66 MHz
|
External Data Bus Width
|
|
Format
|
FLOATING POINT
|
Integrated Cache
|
YES
|
JESD-30 Code
|
S-CBGA-B1023
|
Length
|
33 mm
|
Low Power Mode
|
YES
|
Number of Terminals
|
1023
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code
|
BGA
|
Package Shape
|
SQUARE
|
Package Style
|
GRID ARRAY
|
Seated Height-Max
|
2.97 mm
|
Speed
|
1500 MHz
|
Supply Voltage-Max
|
1.1 V
|
Supply Voltage-Min
|
1 V
|
Supply Voltage-Nom
|
1.05 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
MILITARY
|
Terminal Form
|
BALL
|
Terminal Pitch
|
1 mm
|
Terminal Position
|
BOTTOM
|
Width
|
33 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROPROCESSOR
|
Alternate Parts for PC8641DMGH1500HC
This table gives cross-reference parts and alternative options found for PC8641DMGH1500HC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PC8641DMGH1500HC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC8641DVU1333HC | MICROPROCESSOR, CBGA1023, 33 X 33 MM, ROHS COMPLIANT, CERAMIC, BGA-1023 | Freescale Semiconductor | PC8641DMGH1500HC vs MC8641DVU1333HC |
MC8641DHX1333HB | MICROPROCESSOR, CBGA1023, 33 X 33 MM, ROHS COMPLIANT, CERAMIC, BGA-1023 | Freescale Semiconductor | PC8641DMGH1500HC vs MC8641DHX1333HB |
PC8641DVGH1500HC | Microprocessor, 32-Bit, 1500MHz, CMOS, CBGA1023, 33 X 33 MM, 2.97 MM HEIGHT, 1 MM PITCH, CERAMIC, BGA-1023 | Teledyne e2v | PC8641DMGH1500HC vs PC8641DVGH1500HC |
MC8641DVU1250HE | 32-BIT, 166.66MHz, MICROPROCESSOR, CBGA1023 | NXP Semiconductors | PC8641DMGH1500HC vs MC8641DVU1250HE |
PC8641VSH1000HB | Microprocessor, 32-Bit, 1000MHz, CMOS, CBGA1023, 33 X 33 MM, 2.72 MM HEIGHT, 1 MM PITCH, ROHS COMPLIANT, CERAMIC, BGA-1023 | Teledyne e2v | PC8641DMGH1500HC vs PC8641VSH1000HB |
MC8641DVU1500JB | MICROPROCESSOR, CBGA1023, 33 X 33 MM, ROHS COMPLIANT, CERAMIC, BGA-1023 | Freescale Semiconductor | PC8641DMGH1500HC vs MC8641DVU1500JB |
MC8641HX1250GC | MICROPROCESSOR, CBGA1023, 33 X 33 MM, CERAMIC, BGA-1023 | Freescale Semiconductor | PC8641DMGH1500HC vs MC8641HX1250GC |
MC8641DHX1333HB | 32-BIT, 1333MHz, MICROPROCESSOR, CBGA1023 | NXP Semiconductors | PC8641DMGH1500HC vs MC8641DHX1333HB |
MC8641VU1000JC | MICROPROCESSOR, CBGA1023, 33 X 33 MM, ROHS COMPLIANT, CERAMIC, BGA-1023 | Freescale Semiconductor | PC8641DMGH1500HC vs MC8641VU1000JC |
MC8640DTVU1250HE | 32-Bit Power Architecture SoC, 2 X 1250MHz, DDR1/2, AltiVec, GbE, PCI-e, SRIO, -40 to 105C, Rev 3 | Freescale Semiconductor | PC8641DMGH1500HC vs MC8640DTVU1250HE |