MC8641DVU1333HC vs MPC8572CVTARLD feature comparison

MC8641DVU1333HC Freescale Semiconductor

Buy Now Datasheet

MPC8572CVTARLD Freescale Semiconductor

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer FREESCALE SEMICONDUCTOR INC FREESCALE SEMICONDUCTOR INC
Part Package Code BGA BGA
Package Description BGA, HBGA,
Pin Count 1023 1023
Reach Compliance Code unknown unknown
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 16 32
Bit Size 32 32
Boundary Scan YES YES
Clock Frequency-Max 166.66 MHz 133 MHz
External Data Bus Width 64 32
Format FLOATING POINT FLOATING POINT
Integrated Cache YES YES
JESD-30 Code S-CBGA-B1023 S-PBGA-B1023
Length 33 mm 33 mm
Low Power Mode YES YES
Number of Terminals 1023 1023
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code BGA HBGA
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY, HEAT SINK/SLUG
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.77 mm 3.38 mm
Speed 1333 MHz 1067 MHz
Supply Voltage-Max 1.1 V 1.155 V
Supply Voltage-Min 1 V 1.045 V
Supply Voltage-Nom 1.05 V 1.1 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Width 33 mm 33 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR MICROPROCESSOR
Base Number Matches 2 1
JESD-609 Code e2
Terminal Finish TIN SILVER

Compare MC8641DVU1333HC with alternatives

Compare MPC8572CVTARLD with alternatives