PC713V3NIZX vs PC714V8NSZX feature comparison

PC713V3NIZX Sharp Corp

Buy Now Datasheet

PC714V8NSZX Sharp Corp

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SHARP CORP SHARP CORP
Package Description PLASTIC, DIP-6 DIP-6
Reach Compliance Code unknown unknown
Additional Feature UL RECOGNIZED UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min 80 V 80 V
Configuration SINGLE SINGLE
Current Transfer Ratio-Nom 250% 80%
Dark Current-Max 100 nA 100 nA
Forward Current-Max 0.05 A 0.05 A
Isolation Voltage-Max 5000 V 5000 V
Number of Elements 1 1
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -25 °C -25 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Base Number Matches 1 1

Compare PC713V3NIZX with alternatives

Compare PC714V8NSZX with alternatives