Part Details for PC713V3NIZX by Sharp Corp
Overview of PC713V3NIZX by Sharp Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PC713V3NIZX
PC713V3NIZX CAD Models
PC713V3NIZX Part Data Attributes
|
PC713V3NIZX
Sharp Corp
Buy Now
Datasheet
|
Compare Parts:
PC713V3NIZX
Sharp Corp
Transistor Output Optocoupler, 1-Element, 5000V Isolation, PLASTIC, DIP-6
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SHARP CORP | |
Package Description | PLASTIC, DIP-6 | |
Reach Compliance Code | unknown | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 80 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 250% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 5000 V | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER |
Alternate Parts for PC713V3NIZX
This table gives cross-reference parts and alternative options found for PC713V3NIZX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PC713V3NIZX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PC713V3NIPXF | Sharp Corp | Check for Price | Transistor Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, PLASTIC, SMT, DIP-6 | PC713V3NIZX vs PC713V3NIPXF |
PC713V3NIZXF | Sharp Corp | Check for Price | Transistor Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, PLASTIC, SMT, DIP-6 | PC713V3NIZX vs PC713V3NIZXF |