PC713V3NIZX vs PC713V0YSZXF feature comparison

PC713V3NIZX Sharp Corp

Buy Now Datasheet

PC713V0YSZXF Sharp Corp

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SHARP CORP SHARP CORP
Package Description PLASTIC, DIP-6 ROHS COMPLIANT, PLASTIC, DIP-6
Reach Compliance Code unknown compliant
Additional Feature UL RECOGNIZED UL RECOGNIZED, VDE APPROVED
Coll-Emtr Bkdn Voltage-Min 80 V 80 V
Configuration SINGLE SINGLE
Current Transfer Ratio-Nom 250% 50%
Dark Current-Max 100 nA 100 nA
Forward Current-Max 0.05 A 0.05 A
Isolation Voltage-Max 5000 V 5000 V
Number of Elements 1 1
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -25 °C -25 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Base Number Matches 1 1
Rohs Code Yes
JESD-609 Code e2
Terminal Finish Tin/Copper (Sn/Cu)

Compare PC713V3NIZX with alternatives

Compare PC713V0YSZXF with alternatives