PC4SD11YXZBF vs WPPCT-N546D feature comparison

PC4SD11YXZBF Sharp Corp

Buy Now Datasheet

WPPCT-N546D World Products Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code End Of Life Active
Ihs Manufacturer SHARP CORP WORLD PRODUCTS INC
Package Description LEAD FREE, PLASTIC, SMT, DIP-6/5 DIP-6
Reach Compliance Code unknown compliant
Additional Feature UL RECOGNIZED, VDE APPROVED
Configuration SINGLE SINGLE
Forward Current-Max 0.05 A 0.05 A
Input Trigger Current-Nom 7 mA 5 mA
Isolation Voltage-Max 5000 V 5000 V
JESD-609 Code e6
Number of Elements 1 1
On-State Current-Max 0.1 A 0.1 A
Operating Temperature-Max 100 °C 80 °C
Operating Temperature-Min -30 °C -40 °C
Optoelectronic Device Type TRIAC OUTPUT OPTOCOUPLER TRIAC OUTPUT OPTOCOUPLER
Peak Off-state Voltage-Min 800 V 400 V
Terminal Finish Tin/Bismuth (Sn/Bi)
Base Number Matches 1 1
Pbfree Code Yes
HTS Code 8541.40.80.00

Compare PC4SD11YXZBF with alternatives

Compare WPPCT-N546D with alternatives