Part Details for PC4SD11YXZBF by Sharp Corp
Overview of PC4SD11YXZBF by Sharp Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PC4SD11YXZBF
PC4SD11YXZBF CAD Models
PC4SD11YXZBF Part Data Attributes
|
PC4SD11YXZBF
Sharp Corp
Buy Now
Datasheet
|
Compare Parts:
PC4SD11YXZBF
Sharp Corp
Triac Output Optocoupler, 1-Element, 5000V Isolation, LEAD FREE, PLASTIC, SMT, DIP-6/5
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | SHARP CORP | |
Package Description | LEAD FREE, PLASTIC, SMT, DIP-6/5 | |
Reach Compliance Code | unknown | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Input Trigger Current-Nom | 7 mA | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e6 | |
Number of Elements | 1 | |
On-State Current-Max | 0.1 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRIAC OUTPUT OPTOCOUPLER | |
Peak Off-state Voltage-Min | 800 V | |
Terminal Finish | Tin/Bismuth (Sn/Bi) |
Alternate Parts for PC4SD11YXZBF
This table gives cross-reference parts and alternative options found for PC4SD11YXZBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PC4SD11YXZBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MOC3010SM | onsemi | $0.3609 | Triac Driver Output Optocoupler, 6-Pin DIP 250V Random Phase, PDIP-6, 1000-TUBE | PC4SD11YXZBF vs MOC3010SM |
MOC3043SR2M | onsemi | $0.4173 | Triac Driver Output Optocoupler, 6-Pin DIP 400V Zero Crossing, PDIP-6, 1000-REEL | PC4SD11YXZBF vs MOC3043SR2M |
PC4SD21NXPCF | Sharp Corp | Check for Price | Triac Output Optocoupler With Zero CRSVR, 1-Element, 5000V Isolation, LEAD FREE, PLASTIC, SMT, DIP-6 | PC4SD11YXZBF vs PC4SD21NXPCF |
MOC3062SR2M | onsemi | $0.6890 | Triac Driver Output Optocoupler, 6-Pin DIP 600V Zero Crossing, PDIP-6, 1000-REEL | PC4SD11YXZBF vs MOC3062SR2M |
PC3SD21YVZCF | Sharp Corp | Check for Price | Triac Output Optocoupler With Zero CRSVR, 1-Element, 5000V Isolation, LEAD FREE, PLASTIC, DIP-6/5 | PC4SD11YXZBF vs PC3SD21YVZCF |
MOC3031M | onsemi | $0.5808 | Triac Driver Output Optocoupler, 6-Pin DIP 250V Zero Crossing, PDIP-6, 1000-TUBE | PC4SD11YXZBF vs MOC3031M |
WPPCT-N546D | World Products Inc | Check for Price | Triac Output Optocoupler, 1-Element, 5000V Isolation, DIP-6 | PC4SD11YXZBF vs WPPCT-N546D |
PC3SH21YIPB | Sharp Corp | Check for Price | Triac Output Optocoupler With Zero CRSVR, 1-Element, 5000V Isolation, SMT, PLASTIC, DIP-4 | PC4SD11YXZBF vs PC3SH21YIPB |
WPPCT-N546S-TRU | World Products Inc | Check for Price | Triac Output Optocoupler, 1-Element, 2500V Isolation, SOP-4 | PC4SD11YXZBF vs WPPCT-N546S-TRU |
MOC3022 | Motorola Mobility LLC | Check for Price | 1 CHANNEL TRIAC OUTPUT OPTOCOUPLER, PLASTIC, DIP-6 | PC4SD11YXZBF vs MOC3022 |