Part Details for WPPCT-N546D by World Products Inc
Overview of WPPCT-N546D by World Products Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Price & Stock for WPPCT-N546D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant |
520 In Stock |
|
$0.3010 / $2.3100 | Buy Now |
DISTI #
51699490
|
Verical | WPPCT-N546D Min Qty: 65 Package Multiple: 65 Date Code: 1410 | Americas - 520 |
|
$3.0596 | Buy Now |
|
NAC | Triac Output Optocoupler, 1-Element, 5000V Isolation RoHS: Compliant Min Qty: 65 Package Multiple: 65 | 0 |
|
$0.5280 / $0.9000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
520 In Stock |
|
$0.3010 / $2.3100 | Buy Now |
Part Details for WPPCT-N546D
WPPCT-N546D CAD Models
WPPCT-N546D Part Data Attributes:
|
WPPCT-N546D
World Products Inc
Buy Now
Datasheet
|
Compare Parts:
WPPCT-N546D
World Products Inc
Triac Output Optocoupler, 1-Element, 5000V Isolation, DIP-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WORLD PRODUCTS INC | |
Package Description | DIP-6 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Input Trigger Current-Nom | 5 mA | |
Isolation Voltage-Max | 5000 V | |
Number of Elements | 1 | |
On-State Current-Max | 0.1 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIAC OUTPUT OPTOCOUPLER | |
Peak Off-state Voltage-Min | 400 V |
Alternate Parts for WPPCT-N546D
This table gives cross-reference parts and alternative options found for WPPCT-N546D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WPPCT-N546D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MOC3010SM | Triac Driver Output Optocoupler, 6-Pin DIP 250V Random Phase, 1000-TUBE | onsemi | WPPCT-N546D vs MOC3010SM |
PC3SD11YWZCF | Triac Output Optocoupler, 1-Element, 5000V Isolation, LEAD FREE, SMT, PLASTIC, DIP-6/5 | Sharp Corp | WPPCT-N546D vs PC3SD11YWZCF |
MOC3032 | Triac Output Optocoupler With Zero CRSVR, 1-Element, 5300V Isolation, DIP-6 | Isocom Components | WPPCT-N546D vs MOC3032 |
PC3SD21YTZD | Triac Output Optocoupler With Zero CRSVR, 1-Element, 5000V Isolation, PLASTIC, DIP-6/5 | Sharp Corp | WPPCT-N546D vs PC3SD21YTZD |
MOC3041TVM | Triac Driver Output Optocoupler, 6-Pin DIP 400V Zero Crossing, 1000-TUBE | onsemi | WPPCT-N546D vs MOC3041TVM |
PC3ST21NUPBF | Triac Output Optocoupler With Zero CRSVR, 1-Element, 5000V Isolation, LEAD FREE, PLASTIC, SMT, DIP-4 | Sharp Corp | WPPCT-N546D vs PC3ST21NUPBF |
PC3SF11YWZBF | Triac Output Optocoupler, 1-Element, 5000V Isolation, LEAD FREE, SMT, PLASTIC, DIP-6/5 | Sharp Corp | WPPCT-N546D vs PC3SF11YWZBF |
PC3SH21YIZC | Triac Output Optocoupler With Zero CRSVR, 1-Element, 5000V Isolation, SMT, PLASTIC, DIP-4 | Sharp Corp | WPPCT-N546D vs PC3SH21YIZC |
MOC3033SR2VM | Triac Output Optocoupler With Zero CRSVR, 1-Element, 7500V Isolation, SURFACE MOUNT, DIP-6 | Fairchild Semiconductor Corporation | WPPCT-N546D vs MOC3033SR2VM |
PC4SD11NTZBF | Triac Output Optocoupler, 1-Element, 5000V Isolation, LEAD FREE, PLASTIC, DIP-6/5 | Sharp Corp | WPPCT-N546D vs PC4SD11NTZBF |