PC4SD11YTZB vs MOC3030 feature comparison

PC4SD11YTZB Sharp Corp

Buy Now Datasheet

MOC3030 Isocom LTD

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SHARP CORP ISOCOM LTD
Package Description PLASTIC, DIP-6/5 DIP-6
Reach Compliance Code unknown unknown
Additional Feature UL RECOGNIZED, VDE APPROVED UL RECOGNIZED
Configuration SINGLE SINGLE
Forward Current-Max 0.05 A 0.05 A
Input Trigger Current-Nom 7 mA 30 mA
Isolation Voltage-Max 5000 V 7500 V
Number of Elements 1 1
On-State Current-Max 0.1 A 0.1 A
Operating Temperature-Max 100 °C 85 °C
Operating Temperature-Min -30 °C -40 °C
Optoelectronic Device Type TRIAC OUTPUT OPTOCOUPLER TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR
Peak Off-state Voltage-Min 800 V 250 V
Base Number Matches 1 4
HTS Code 8541.40.80.00

Compare PC4SD11YTZB with alternatives

Compare MOC3030 with alternatives