PC4SD11YTZB vs WPPCT-N546D feature comparison

PC4SD11YTZB Sharp Corp

Buy Now Datasheet

WPPCT-N546D World Products Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SHARP CORP WORLD PRODUCTS INC
Package Description PLASTIC, DIP-6/5 DIP-6
Reach Compliance Code unknown compliant
Additional Feature UL RECOGNIZED, VDE APPROVED
Configuration SINGLE SINGLE
Forward Current-Max 0.05 A 0.05 A
Input Trigger Current-Nom 7 mA 5 mA
Isolation Voltage-Max 5000 V 5000 V
Number of Elements 1 1
On-State Current-Max 0.1 A 0.1 A
Operating Temperature-Max 100 °C 80 °C
Operating Temperature-Min -30 °C -40 °C
Optoelectronic Device Type TRIAC OUTPUT OPTOCOUPLER TRIAC OUTPUT OPTOCOUPLER
Peak Off-state Voltage-Min 800 V 400 V
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
HTS Code 8541.40.80.00

Compare PC4SD11YTZB with alternatives

Compare WPPCT-N546D with alternatives