MOC3030 vs WPPCT-N546D feature comparison

MOC3030 Isocom LTD

Buy Now Datasheet

WPPCT-N546D World Products Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer ISOCOM LTD WORLD PRODUCTS INC
Package Description DIP-6 DIP-6
Reach Compliance Code unknown compliant
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature UL RECOGNIZED
Configuration SINGLE SINGLE
Forward Current-Max 0.05 A 0.05 A
Input Trigger Current-Nom 30 mA 5 mA
Isolation Voltage-Max 7500 V 5000 V
Number of Elements 1 1
On-State Current-Max 0.1 A 0.1 A
Operating Temperature-Max 85 °C 80 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR TRIAC OUTPUT OPTOCOUPLER
Peak Off-state Voltage-Min 250 V 400 V
Base Number Matches 4 1
Pbfree Code Yes
Rohs Code Yes

Compare MOC3030 with alternatives

Compare WPPCT-N546D with alternatives