PC410S0NIP0F vs HCPL-M600-500 feature comparison

PC410S0NIP0F Sharp Corp

Buy Now Datasheet

HCPL-M600-500 Avago Technologies

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SHARP CORP AVAGO TECHNOLOGIES INC
Package Description ROHS COMPLIANT, PLASTIC, MINI-FLAT, 8 PIN SOP-5
Reach Compliance Code unknown compliant
Additional Feature UL RECOGNIZED TTL COMPATIBLE, UL RECOGNIZED
Configuration COMPLEX SINGLE
Data Rate-Nom 10 MBps 10 MBps
Forward Current-Max 0.02 A 0.02 A
Isolation Voltage-Max 3750 V 3750 V
Number of Elements 1 1
On-State Current-Max 0.05 A 0.05 A
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Supply Voltage-Min 4.5 V 4.5 V
Base Number Matches 1 1
Pbfree Code No
Samacsys Manufacturer Avago Technologies
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare PC410S0NIP0F with alternatives

Compare HCPL-M600-500 with alternatives