HCPL-M600-500 vs HCPL-M600#500 feature comparison

HCPL-M600-500 Avago Technologies

Buy Now Datasheet

HCPL-M600#500 Broadcom Limited

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer AVAGO TECHNOLOGIES INC BROADCOM INC
Package Description SOP-5 MO-155, SOP-5
Reach Compliance Code compliant compliant
Samacsys Manufacturer Avago Technologies
Additional Feature TTL COMPATIBLE, UL RECOGNIZED TTL COMPATIBLE, UL RECOGNIZED
Configuration SINGLE SINGLE
Data Rate-Nom 10 MBps 10 MBps
Forward Current-Max 0.02 A 0.02 A
Isolation Voltage-Max 3750 V 3750 V
JESD-609 Code e0 e0
Number of Elements 1 1
On-State Current-Max 0.05 A 0.05 A
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Supply Voltage-Min 4.5 V 4.5 V
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Base Number Matches 1 2
HTS Code 8541.40.80.00
Factory Lead Time 14 Weeks
Forward Voltage-Max 1.75 V
Mounting Feature SURFACE MOUNT
Number of Functions 1
Power Dissipation-Max 0.085 W
Surface Mount YES

Compare HCPL-M600-500 with alternatives

Compare HCPL-M600#500 with alternatives