HCPL-M600-500
vs
HCPL-M601-500E
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AVAGO TECHNOLOGIES INC
BROADCOM INC
Package Description
SOP-5
ROHS COMPLIANT, MO-155, SOP-5
Reach Compliance Code
compliant
compliant
Samacsys Manufacturer
Avago Technologies
Additional Feature
TTL COMPATIBLE, UL RECOGNIZED
TTL COMPATIBLE, UL RECOGNIZED
Configuration
SINGLE
SINGLE
Data Rate-Nom
10 MBps
10 MBps
Forward Current-Max
0.02 A
0.02 A
Isolation Voltage-Max
3750 V
3750 V
JESD-609 Code
e0
e3
Number of Elements
1
1
On-State Current-Max
0.05 A
0.05 A
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Optoelectronic Device Type
LOGIC IC OUTPUT OPTOCOUPLER
LOGIC IC OUTPUT OPTOCOUPLER
Supply Voltage-Min
4.5 V
4.5 V
Terminal Finish
TIN LEAD
MATTE TIN
Base Number Matches
1
2
HTS Code
8541.40.80.00
Factory Lead Time
14 Weeks
Forward Voltage-Max
1.75 V
Mounting Feature
SURFACE MOUNT
Number of Functions
1
Power Dissipation-Max
0.085 W
Surface Mount
YES
Compare HCPL-M600-500 with alternatives
Compare HCPL-M601-500E with alternatives