PC33897EFR2
vs
TJA1041AU/V,025
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
FREESCALE SEMICONDUCTOR INC
NXP SEMICONDUCTORS
Part Package Code
SOIC
Package Description
SOP, SOP14,.25
DIE,
Pin Count
14
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
Data Rate
83 Mbps
JESD-30 Code
R-PDSO-G14
R-XUUC-N14
Length
8.65 mm
Moisture Sensitivity Level
3
Number of Functions
1
1
Number of Terminals
14
14
Number of Transceivers
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Code
SOP
DIE
Package Equivalence Code
SOP14,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
UNCASED CHIP
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Telecom IC Type
INTERFACE CIRCUIT
INTERFACE CIRCUIT
Temperature Grade
AUTOMOTIVE
Terminal Form
GULL WING
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
DUAL
UPPER
Time@Peak Reflow Temperature-Max (s)
40
Width
3.9 mm
Base Number Matches
1
1
Manufacturer Package Code
NAU000
Screening Level
AEC-Q100
Compare PC33897EFR2 with alternatives
Compare TJA1041AU/V,025 with alternatives
TJA1041AU/V,025 vs TJA1054T/N1M,518
TJA1041AU/V,025 vs TJA1054AT,118
TJA1041AU/V,025 vs TJA1054T/S430/N,51
TJA1041AU/V,025 vs TJA1043TK/1Y
TJA1041AU/V,025 vs 935261512512
TJA1041AU/V,025 vs PI2C3000AVX
TJA1041AU/V,025 vs CF173
TJA1041AU/V,025 vs 935302721112
TJA1041AU/V,025 vs TCAN1044DRBQ1