PC30UD69V315EF
vs
PSR031FS0315Z
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MERSEN S A
LITTELFUSE INC
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Blow Characteristic
ULTRA FAST
FAST
Body Breadth
39 mm
50 mm
Body Height
61.5 mm
86.4 mm
Body Length or Diameter
47.6 mm
51.5 mm
Built-in Feature
INDICATOR
INDICATOR
Circuit Protection Type
ELECTRIC FUSE
ELECTRIC FUSE
Fuse Size
30
Joule Integral-Nom
12000 J
6862 J
Mounting Feature
INLINE/HOLDER
INLINE/HOLDER
Packing Method
BULK
BULK
Rated Breaking Capacity
200000 A
200000 A
Rated Current
315 A
315 A
Rated Voltage(AC)
690 V
700 V
Reference Standard
CCC; CE; CSA; EAC; IEC; UL
CE; IEC; CUL; UL
Surface Mount
NO
NO
Terminal Shape
TAB/BLADE
THREADED
Base Number Matches
1
1
Samacsys Manufacturer
LITTELFUSE
Additional Feature
RATED BREAKING CAPACITY AT 600 VDC: 150000 A
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Rated Voltage(DC)
600 V
Compare PC30UD69V315EF with alternatives
Compare PSR031FS0315Z with alternatives