Part Details for PC30UD69V315EF by Mersen Electrical Power
Overview of PC30UD69V315EF by Mersen Electrical Power
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PC30UD69V315EF
PC30UD69V315EF CAD Models
PC30UD69V315EF Part Data Attributes
|
PC30UD69V315EF
Mersen Electrical Power
Buy Now
Datasheet
|
Compare Parts:
PC30UD69V315EF
Mersen Electrical Power
Electric Fuse, 315A, 690VAC, 200000A (IR), Inline/holder,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERSEN S A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Blow Characteristic | ULTRA FAST | |
Body Breadth | 39 mm | |
Body Height | 61.5 mm | |
Body Length or Diameter | 47.6 mm | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 30 | |
Joule Integral-Nom | 12000 J | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 315 A | |
Rated Voltage(AC) | 690 V | |
Reference Standard | CCC; CE; CSA; EAC; IEC; UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |
Alternate Parts for PC30UD69V315EF
This table gives cross-reference parts and alternative options found for PC30UD69V315EF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PC30UD69V315EF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AO70URD30KI0315 | Electric Fuse, Very Fast Blow, 315A, 700VAC, 200000A (IR), Inline/holder, | Mersen Electrical Power | PC30UD69V315EF vs AO70URD30KI0315 |
PC30UD69V315A | Electric Fuse, 315A, 690VAC, 200000A (IR), Inline/holder, | Mersen Electrical Power | PC30UD69V315EF vs PC30UD69V315A |
PSR031UL0315Z | Electric Fuse, Fast Blow, 315A, 700VAC, 600VDC, 200000A (IR), Inline/holder, | Littelfuse Inc | PC30UD69V315EF vs PSR031UL0315Z |
AO70URD30TTI0315 | Electric Fuse, Very Fast Blow, 315A, 700VAC, 200000A (IR), Inline/holder | Mersen Electrical Power | PC30UD69V315EF vs AO70URD30TTI0315 |
LA070URD30TTI0315 | Electric Fuse, Very Fast Blow, 315A, 700VAC, 200000A (IR), Inline/holder, | Littelfuse Inc | PC30UD69V315EF vs LA070URD30TTI0315 |
PSR031FS0315Z | Electric Fuse, | Littelfuse Inc | PC30UD69V315EF vs PSR031FS0315Z |
6,9URD31EF0315 | Electric Fuse, 315A, 690VAC, 200000A (IR), Inline/holder, | Mersen Electrical Power | PC30UD69V315EF vs 6,9URD31EF0315 |
PSR030FS0315Z | Electric Fuse, | Littelfuse Inc | PC30UD69V315EF vs PSR030FS0315Z |
A070URD30TTI0315 | Electric Fuse, Very Fast Blow, 315A, 700VAC, 200000A (IR), Inline/holder | Mersen Electrical Power | PC30UD69V315EF vs A070URD30TTI0315 |
AO70URD31LI0315 | Electric Fuse, Very Fast Blow, 315A, 700VAC, 200000A (IR), Inline/holder, | Mersen Electrical Power | PC30UD69V315EF vs AO70URD31LI0315 |