PSR031FS0315Z vs PSR030FS0315Z feature comparison

PSR031FS0315Z Littelfuse Inc

Buy Now Datasheet

PSR030FS0315Z Littelfuse Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer LITTELFUSE INC LITTELFUSE INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Samacsys Manufacturer LITTELFUSE LITTELFUSE
Additional Feature RATED BREAKING CAPACITY AT 600 VDC: 150000 A RATED BREAKING CAPACITY AT 600 VDC: 150000 A
Blow Characteristic FAST FAST
Body Breadth 50 mm 43 mm
Body Height 86.4 mm 77.9 mm
Body Length or Diameter 51.5 mm 50 mm
Built-in Feature INDICATOR INDICATOR
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Joule Integral-Nom 6862 J 7131 J
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Packing Method BULK BULK
Rated Breaking Capacity 200000 A 200000 A
Rated Current 315 A 315 A
Rated Voltage(AC) 700 V 700 V
Rated Voltage(DC) 600 V 600 V
Reference Standard CE; IEC; CUL; UL CE; IEC; CUL; UL
Surface Mount NO NO
Terminal Shape THREADED THREADED
Base Number Matches 1 1

Compare PSR031FS0315Z with alternatives

Compare PSR030FS0315Z with alternatives