PC28F128J3F75D
vs
RC28F128P30TF65
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MICRON TECHNOLOGY INC
MICRON TECHNOLOGY INC
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.51
8542.32.00.51
Access Time-Max
75 ns
65 ns
Alternate Memory Width
8
Command User Interface
YES
Common Flash Interface
YES
Data Polling
NO
JESD-30 Code
S-PBGA-B64
R-PBGA-B64
Memory Density
134217728 bit
134217728 bit
Memory IC Type
FLASH
FLASH
Memory Width
16
16
Number of Sectors/Size
128
Number of Terminals
64
64
Number of Words
8388608 words
8388608 words
Number of Words Code
8000000
8000000
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
8MX16
8MX16
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
BGA
TBGA
Package Equivalence Code
BGA64,8X8,40
Package Shape
SQUARE
RECTANGULAR
Package Style
GRID ARRAY
GRID ARRAY, THIN PROFILE
Page Size
4/8 words
Parallel/Serial
PARALLEL
PARALLEL
Peak Reflow Temperature (Cel)
260
235
Qualification Status
Not Qualified
Ready/Busy
YES
Sector Size
128K
Standby Current-Max
0.00012 A
Supply Current-Max
0.08 mA
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
BALL
BALL
Terminal Pitch
1 mm
1 mm
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
30
Toggle Bit
NO
Type
NOR TYPE
NOR TYPE
Base Number Matches
1
1
Pbfree Code
No
Part Package Code
BGA
Package Description
10 X 13 MM, 1.20 MM HEIGHT, BGA-64
Pin Count
64
Additional Feature
TOP BOOT; SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE
Boot Block
TOP
JESD-609 Code
e0
Length
13 mm
Number of Functions
1
Operating Mode
ASYNCHRONOUS
Programming Voltage
1.8 V
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
2 V
Supply Voltage-Min (Vsup)
1.7 V
Supply Voltage-Nom (Vsup)
1.8 V
Terminal Finish
TIN LEAD SILVER
Width
10 mm
Compare PC28F128J3F75D with alternatives
Compare RC28F128P30TF65 with alternatives