PC200TPG5 vs 550-2205-003 feature comparison

PC200TPG5 LEDtronics Inc

Buy Now Datasheet

550-2205-003 Dialight

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LEDTRONICS INC DIALIGHT CORP
Reach Compliance Code unknown compliant
HTS Code 8541.40.20.00 8541.40.20.00
Color PURE GREEN GREEN
Color@Wavelength Green Green
Configuration SINGLE SEPARATE, 3 ELEMENTS
Lens Type DIFFUSED
Luminous Intensity-Nom 12 mcd 10.0 mcd
Mounting Feature RADIAL MOUNT RADIAL MOUNT
Number of Functions 1 3
Number of Terminals 2 6
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED ARRAY
Overall Height 6.3 mm 5.96 mm
Packing Method BULK BULK
Peak Wavelength 555 nm 563 nm
Shape ROUND ROUND
Size 5 mm 5 mm
Surface Mount NO NO
T-code T-1 3/4 T-1 3/4
Terminal Pitch 2.54 mm 2.54 mm
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Forward Current-Max 0.025 A
Forward Voltage-Max 2.2 V
JESD-609 Code e0
Luminous Intensity-Min 0.01 cd
Number of LEDs in Array 3
Operating Temperature-Max 85 °C
Operating Temperature-Min -25 °C
Terminal Finish Tin/Lead (Sn/Pb)
Viewing Angle 65 deg

Compare PC200TPG5 with alternatives

Compare 550-2205-003 with alternatives