PC200TPG5
vs
550-0205-003F
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
LEDTRONICS INC
DIALIGHT CORP
Reach Compliance Code
unknown
compliant
HTS Code
8541.40.20.00
8541.40.20.00
Color
PURE GREEN
GREEN
Color@Wavelength
Green
Green
Configuration
SINGLE
SEPARATE, 3 ELEMENTS
Lens Type
DIFFUSED
Luminous Intensity-Nom
12 mcd
12.3 mcd
Mounting Feature
RADIAL MOUNT
RADIAL MOUNT
Number of Functions
1
3
Number of Terminals
2
6
Optoelectronic Device Type
SINGLE COLOR LED
SINGLE COLOR LED ARRAY
Overall Height
6.3 mm
5.96 mm
Packing Method
BULK
BULK
Peak Wavelength
555 nm
565 nm
Shape
ROUND
ROUND
Size
5 mm
5 mm
Surface Mount
NO
NO
T-code
T-1 3/4
T-1 3/4
Terminal Pitch
2.54 mm
2.54 mm
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
Samacsys Manufacturer
Dialight
Forward Current-Max
0.03 A
Forward Voltage-Max
2.3 V
JESD-609 Code
e4
Luminous Intensity-Min
0.0032 cd
Number of LEDs in Array
3
Operating Temperature-Max
100 °C
Operating Temperature-Min
-55 °C
Terminal Finish
Copper/Nickel/Silver (Cu/Ni/Ag)
Viewing Angle
60 deg
Compare PC200TPG5 with alternatives
Compare 550-0205-003F with alternatives