There are no models available for this part yet.
Overview of PC200TPG5 by LEDtronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Smart Cities
CAD Models for PC200TPG5 by LEDtronics Inc
Part Data Attributes for PC200TPG5 by LEDtronics Inc
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
LEDTRONICS INC
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8541.40.20.00
|
Color
|
PURE GREEN
|
Color@Wavelength
|
Green
|
Configuration
|
SINGLE
|
Lens Type
|
DIFFUSED
|
Luminous Intensity-Nom
|
12 mcd
|
Mounting Feature
|
RADIAL MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Overall Height
|
6.3 mm
|
Packing Method
|
BULK
|
Peak Wavelength
|
555 nm
|
Shape
|
ROUND
|
Size
|
5 mm
|
Surface Mount
|
NO
|
T-code
|
T-1 3/4
|
Terminal Pitch
|
2.54 mm
|
Alternate Parts for PC200TPG5
This table gives cross-reference parts and alternative options found for PC200TPG5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PC200TPG5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
550-2205-003 | Single Color LED Array, Green, T-1 3/4, 5mm | Dialight | PC200TPG5 vs 550-2205-003 |
550-5206-004 | Single Color LED Array, Green, 5mm | Dialight | PC200TPG5 vs 550-5206-004 |
550-0205-003 | Single Color LED Array, Green, T-1 3/4, 5mm | Dialight | PC200TPG5 vs 550-0205-003 |
PCL2004-BG | Single Color LED Array, Green, Diffused, T-1 3/4, 5.1mm, 8 PIN | DDP Engineered LED Solutions | PC200TPG5 vs PCL2004-BG |
550-2205 | Single Color LED, Green, Diffused, T-1 3/4, 5mm | Dialight | PC200TPG5 vs 550-2205 |
550-0205-004F | Single Color LED Array, Green, T-1 3/4, 5mm, | Dialight | PC200TPG5 vs 550-0205-004F |
550-5205-003F | Single Color LED Array, Green, Diffused, T-1 3/4, 5mm, | Dialight | PC200TPG5 vs 550-5205-003F |
550-0205-100F | Single Color LED, Green, Diffused, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2 | Dialight | PC200TPG5 vs 550-0205-100F |
550-5205F | Single Color LED, Green, Tinted Diffused, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2 | Dialight | PC200TPG5 vs 550-5205F |
550-2205F | Single Color LED, Green, Diffused, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2 | Dialight | PC200TPG5 vs 550-2205F |