PB605F
vs
GBPC6005-E4/51
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
DIODES INC
VISHAY SEMICONDUCTORS
Package Description
R-XBFM-W4
S-PUFM-X4
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Case Connection
ISOLATED
ISOLATED
Configuration
BRIDGE, 4 ELEMENTS
BRIDGE, 4 ELEMENTS
Diode Element Material
SILICON
SILICON
Diode Type
BRIDGE RECTIFIER DIODE
BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF)
1.3 V
1 V
JESD-30 Code
R-XBFM-W4
S-PUFM-X4
JESD-609 Code
e0
Non-rep Pk Forward Current-Max
125 A
175 A
Number of Elements
4
4
Number of Phases
1
1
Number of Terminals
4
4
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-65 °C
-55 °C
Output Current-Max
6 A
3 A
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Shape
RECTANGULAR
SQUARE
Package Style
FLANGE MOUNT
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
50 V
50 V
Reverse Current-Max
0.00001 µA
Reverse Recovery Time-Max
0.2 µs
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
NICKEL
Terminal Form
WIRE
UNSPECIFIED
Terminal Position
BOTTOM
UPPER
Base Number Matches
3
2
Pbfree Code
Yes
Pin Count
4
Manufacturer Package Code
CASE GBPC6
Breakdown Voltage-Min
50 V
Reference Standard
UL RECOGNIZED
Compare PB605F with alternatives
Compare GBPC6005-E4/51 with alternatives