PB605F vs BR605 feature comparison

PB605F Diodes Incorporated

Buy Now Datasheet

BR605 Galaxy Semi-Conductor Co Ltd

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer DIODES INC GALAXY SEMI-CONDUCTOR CO LTD
Package Description R-XBFM-W4
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80
Case Connection ISOLATED
Configuration BRIDGE, 4 ELEMENTS BRIDGE, 4 ELEMENTS
Diode Element Material SILICON
Diode Type BRIDGE RECTIFIER DIODE BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.3 V 1 V
JESD-30 Code R-XBFM-W4
JESD-609 Code e0
Non-rep Pk Forward Current-Max 125 A 125 A
Number of Elements 4 4
Number of Phases 1 1
Number of Terminals 4
Operating Temperature-Max 150 °C 125 °C
Operating Temperature-Min -65 °C
Output Current-Max 6 A 6 A
Package Body Material UNSPECIFIED
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 50 V 50 V
Reverse Current-Max 0.00001 µA
Reverse Recovery Time-Max 0.2 µs
Surface Mount NO NO
Terminal Finish TIN LEAD
Terminal Form WIRE
Terminal Position BOTTOM
Base Number Matches 3 24
Breakdown Voltage-Min 50 V
Peak Reflow Temperature (Cel) 260

Compare PB605F with alternatives