GBPC6005-E4/51 vs PB605 feature comparison

GBPC6005-E4/51 Vishay Semiconductors

Buy Now Datasheet

PB605 Lite-On Semiconductor Corporation

Buy Now Datasheet
Pbfree Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer VISHAY SEMICONDUCTORS LITE-ON SEMICONDUCTOR CORP
Package Description S-PUFM-X4 S-PUFM-W4
Pin Count 4 4
Manufacturer Package Code CASE GBPC6
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Breakdown Voltage-Min 50 V 50 V
Case Connection ISOLATED
Configuration BRIDGE, 4 ELEMENTS BRIDGE, 4 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type BRIDGE RECTIFIER DIODE BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V 1.1 V
JESD-30 Code S-PUFM-X4 S-PUFM-W4
Non-rep Pk Forward Current-Max 175 A 125 A
Number of Elements 4 4
Number of Phases 1 1
Number of Terminals 4 4
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Output Current-Max 3 A 6 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape SQUARE SQUARE
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Reference Standard UL RECOGNIZED UL RECOGNIZED
Rep Pk Reverse Voltage-Max 50 V 50 V
Surface Mount NO NO
Terminal Finish NICKEL
Terminal Form UNSPECIFIED WIRE
Terminal Position UPPER UPPER
Base Number Matches 2 7

Compare GBPC6005-E4/51 with alternatives

Compare PB605 with alternatives